STMicroelectronics TSL6201, TSL6202, & TSL6204 Op Amps

STMicroelectronics TSL6201, TSL6202, and TSL6204 Operational Amplifiers are unity-gain-stable amplifiers with a 6MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6201, TSL6202, and TSL6204 Op Amps are ideal for battery-powered products and cost-sensitive applications.

The STMicroelectronics TSL6201 is available in a SOT23-5 package, the TSL6202 in a MiniSO8 package, and the TSL6204 in a TSSOP14 package.

Features

  • Gain bandwidth product 6MHz, unity gain stable
  • Rail-to-rail input and output
  • 2.5V to 5.5V wide supply voltage range
  • 4.5mV input offset voltage
  • 1pA typ. low input bias current
  • -40°C to +125°C extended temperature range

Applications

  • Cost-sensitive applications
  • Battery-powered products

TSL6201 Single Pin Connection

Location Circuit - STMicroelectronics TSL6201, TSL6202, & TSL6204 Op Amps

TSL6202 Dual Pin Connection

Location Circuit - STMicroelectronics TSL6201, TSL6202, & TSL6204 Op Amps

TSL6204 Quad Pin Connection

STMicroelectronics TSL6201, TSL6202, & TSL6204 Op Amps
Yayınlandı: 2025-03-24 | Güncellenmiş: 2025-04-08