STMicroelectronics LIS3DH 3-Axes Nano Accelerometer

The STMicroelectronics LIS3DH/E ultra low-power high performance three axes nano accelerometer features digital I²C / SPI serial interface standard output. The LIS3DH/E three axes accelerometer features ultra low-power operational modes that allow advanced power saving and smart embedded functions.

The STMicroelectronics LIS3DH/E accelerometer has dynamically user selectable full scales of ±2g / ±4g / ±8g / ±16g and is capable of measuring applications with output data rates from 1Hz to 5kHz.

Features

  • Wide supply voltage, 1.71V to 3.6V
  • Independent IOs supply (1.8V) and supply voltage compatible
  • Ultra low-power mode consumption down to 2μA
  • ±2g/±4g/±8g/±16g dynamically selectable full-scale
  • I²C/SPI digital output interface
  • 16 bit data output
  • 2 independent programmable interrupt generators for free-fall and motion detection
  • 6D/4D orientation detection
  • Free-fall detection
  • Motion detection
  • Embedded temperature sensor, embedded self-test, embedded 96 levels of 16 bit data output FIFO
  • 10000 g high shock survivability
  • ECOPACK® RoHS and "Green" compliant

Applications

  • Motion activated functions
  • Free-fall detection
  • Click/double click recognition
  • Intelligent power saving for handheld devices
  • Pedometer
  • Display orientation
  • Gaming and virtual reality input devices
  • Impact recognition and logging
  • Vibration monitoring and compensation

Direction of Detectable Accelerations (Top View)

STMicroelectronics LIS3DH 3-Axes Nano Accelerometer

Block Diagrams

Yayınlandı: 2011-01-17 | Güncellenmiş: 2023-11-01