STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs
STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.Features
- 100% avalanche tested
- Extremely large avalanche performance
- Gate charge minimized
- Very low intrinsic capacitances
- Zener protected
- Package options: SOT-223-4, TO-220-3, TO-247-3, TO-251-3, TO-252-3, TO-92-3
Applications
- SMPS
- DC-DC converters
- Switching
- Offline power supplies
Yayınlandı: 2012-04-02
| Güncellenmiş: 2025-10-13