Sumida CDRH Automotive Power Inductors

Sumida CDRH Automotive Power Inductors feature magnetically shielded construction, storage temperature ranges from -40°C to +85°C and -40°C to +125°C, and operating temperature ranges from -40°C to +125°C and -40°C to +155°C (including coil's self heat). Sumida CDRH Automotive Power Inductors are ideal for automotive applications, including air bags, car audio, and auto navigation. 

Features

  • Magnetically shielded construction
  • -40°C to +85°C and -40°C to +125°C storage temperature ranges
  • -40°C to +125°C and -40°C to +155°C (including coil's self-heat) operating temperature ranges
  • RoHS compliant and halogen free
  • Qualification to AEC-Q200

Applications

  • Air bags
  • Car audio
  • Auto navigation

Specifications

  • 33nH to 1mH inductance
  • 140mA to 9.8A maximum DC current
  • 120µΩ to 660Ω maximum DC resistance
  • 2.1A to 4.45A saturation current
Yayınlandı: 2012-07-09 | Güncellenmiş: 2022-12-29