Sunon CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.

Features

  • Electronic Commutation design
  • Integrated AC-DC converter
  • Ingress rating up to IP-68
  • Small size
  • Motor speed control
  • Quiet operation
  •  -25°C to 70°C operating temperature range
  • Voltage range: 100V to 265V AC, 50Hz to 60Hz
  • ATEX certification available
  • UL/CUR/TUV/CE certified

Applications

  • Commercial refrigerators
  • Freezers
  • Beverage coolers
  • Ice makers
  • Telecom BS stations
  • Heat-pump water heaters
  • Heat-pump dryers
  • Air conditioning
  • HVAC

Features

Infographic - Sunon CF Series Super Energy Saving EC Fans

Videos

Videos

Yayınlandı: 2017-10-13 | Güncellenmiş: 2026-01-22