Superior Sensor Technology HV110 Differential Low Pressure Sensors

Superior Sensor Technology HV110 Differential Low Pressure Sensors offer a 4V max. supply voltage rating, a 25mA I/O current rating, and 5 FS pressure ranges. The HV series features an integrated 50/60Hz notch filter and provides the ideal combination of high performance and reliability. Superior Sensor Technology HV110 Differential Low Pressure Sensors are optimal for heating, ventilation, and air conditioning (HVAC) applications.

Features

  • Designed for HVAC applications
  • 4V max. supply voltage rating
  • 25mA I/O current rating
  • 5 FS pressure ranges
  • Integrated 50Hz/60Hz notch filter
  • ±0.5 to ±10 FS range extents
  • 10µF supply capacitance

Package Dimensions

Chart - Superior Sensor Technology HV110 Differential Low Pressure Sensors
Yayınlandı: 2019-05-30 | Güncellenmiş: 2025-03-12