Superior Sensor Technology HV160 Differential Low-Pressure Sensors

Superior Sensor Technology HV160 Differential Low-Pressure Sensors offer a 3.8mA maximum supply current, 8 FS pressure ranges, and a ±2.5 to ±60 inH2O pressure range. The flexible differential low-pressure sensors employ Superior's proprietary NimbleSense™ architecture that provides very high dynamic ranges that enable a single device to cover the entire range of HVAC pressure requirements. An incorporated 50/60Hz notch filter minimizes the impact of power noise spikes. The HV160 sensors are constructed with a high-reliability plastic enclosure that provides high performance and reliability in a cost-effective solution optimized for heating, ventilation, and air conditioning (HVAC) applications.

Specifications

  • 8 FS pressure ranges
  • 700inH2O common mode pressure
  • 400inH2O proof pressure
  • 480inH2O burst pressure
  • 16-bit resolution
  • 108Hz to 114Hz data update range
  • 2.0Pa position sensitivity
  • 0.1% RNG maximum accuracy
  • 0.3% FSS maximum total error band
  • 0.1Hz to 10Hz BW corner frequency extents
  • 3.8mA maximum supply current
  • 10µF typical supply capacitance
  • 7pF input capacitance
  • RoHS and REACH compliant

System Overview

Superior Sensor Technology HV160 Differential Low-Pressure Sensors

Videos

Package Dimensions

Mechanical Drawing - Superior Sensor Technology HV160 Differential Low-Pressure Sensors
Yayınlandı: 2020-11-20 | Güncellenmiş: 2025-03-12