Susumu PRL Current Sense Resistors

Susumu PRL Current Sense Resistors are very low resistance value chip resistors with long-side electrodes for high-precision current detection. The PRL series features excellent performance in resistance tolerance, noise, long term stability, and heat dissipation. These miniature resistors are offered in 1/3W, 2/3W, 1W, and 2W. Susumu PRL Current Sense Resistors are ideal for PC power sources, inverters, automotive electronics, adapters, and industrial machines.

Features

  • Very low resistance value chip resistors with long-side electrodes
  • High-precision current detection
  • Excellent performance in resistance tolerance, noise, long term stability, and heat dissipation
  • Offered in 1/3W, 2/3W, 1W, and 2W

Applications

  • PC power sources
  • Inverters
  • Automotive electronics
  • Adapters
  • Industrial machines
Yayınlandı: 2010-02-11 | Güncellenmiş: 2022-03-11