Swissbit E2000/E2600 Industrial PCIe BGA SSDs
Swissbit E2000/E2600 Industrial PCIe BGA Solid State Devices (SSDs) are high-density 3D NAND TLC / pSLCs and PCIe M.2 1620 BGA. These E2000/E2600 SSDs support NVMe 1.3 command sets and operate at 3.3V, 1.8V, and 0.9V supply voltages. The E2000/E2600 SSDs have low power consumption and are highly reliable. These industrial PCIe BGA SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. The E2000/E2600 industrial PCIe BGA SSDs operate at -40°C to 85°C industrial temperature range. These SSDs come in a 291 Ball BGA package with 0.8mm pitch and 16mm x 20mm dimensions.Features
- Dynamic and static wear leveling
- Subpage Mode Flash Translation Layer (FTL)
- PCIe Gen 3.1 / NVMe 1.3 4 lanes
- Data care management:
- Active: Adaptive read refresh
- Passive: Background media scan
- Lifetime enhancements:
- Dynamic bad block remapping
- Write amplification reduction
- Power fail data loss protection
- In-field firmware update
- -40°C to 85°C industrial operating temperature range
- 3.3V, 1.8V, and 0.9V operating supply voltages
- Life Time Monitoring (SBLTM) Tool and SDK for SBLTM
- 60GBytes, 120GBytes, 240GBytes, and 480GBytes capacities
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- AES 256 encryption enabled
- Gen3 x 4 lanes interface
- Power:
- Power states PS0, PS1, PS2, PS3, and PS4
- Thermal throttling supported
- TCG Opal 2.0
- 291 Ball BGA, 0.8mm pitch with 16mm x 20mm dimensions
- Life cycle management
- Controlled “Locked”
- RoHS / REACH Compliant
Yayınlandı: 2024-06-06
| Güncellenmiş: 2025-09-23