Swissbit S-250u Industrial SD Memory Cards
Swissbit S-250u Industrial SD Memory Cards feature a 15mm x 11mm x 0.7mm form factor with equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards utilize low-power CMOS technology and power-off reliability for no data loss of older sectors and 16-sector data loss if powered off during writing. Swissbit S-250u Industrial SD Memory Cards come in 512MB, 1GB, and 2GB capacities and are RoHS / REACH compliant. These memory cards support SD serial peripheral interface (SPI) mode and offer SD burst up to 25MB/s, up to 24.2/13.5MB/s sustained read/write speed, and up to 25MB/s flash burst.Features
- Equal wear leveling of static and dynamic data
- Hot-swappable
- Patented power-off reliability
- No data loss of older sectors
- Maximum 16-sector data loss (old data kept) if power off during writing
- Low-power CMOS technology
- Controlled "locked" BOM
- Lifetime monitoring SD/SPI with standard or vendor commands
- Supports SD SPI mode
- RoHS and REACH compliant
Specifications
- Performance
- SD burst up to 25MB/s
- 0MHz to 25MHz SD low-speed clock rate
- 25MHz to 50MHz SD high-speed clock rate
- Up to 24.2/13.5MB/s sustained read/write speed
- Flash burst up to 25MB/s
- Default speed cards with disabled high-speed mode available
- 512MB, 1GB, and 2GB capacities
- 15mm x 11mm x 0.7mm standard SD memory card form factor
- Fully compliant with SD memory card specification 2.0 and micro SD memory card specification 2.0 addendum
- 2.7V to 3.6V normal operating voltage range
- Operating temperature range
- -25° to +85°C extended
- -40° to +85°C industrial
Yayınlandı: 2020-12-07
| Güncellenmiş: 2024-08-12