Swissbit X-73 Industrial 2.5" SATA SSDs

Swissbit X-73 Industrial 2.5" SATA SSDs are 3D NAND-based SSDs that offer high endurance, reliability, and a full industrial temperature range. These X-73 SSDs perform read and write operations. The read operation performs sequential read up to 565MBps and random read 4K up to 73,600 IOPS. The write performs sequential write up to 495MBps and random write 4K up to 79,400 IOPS. Swissbit X-73 Industrial 2.5" SATA SSDs feature onboard power fail protection, DEVSLP compatibility, and in-field firmware update. The devices support advanced encryption standard (AES) 256 encryption and optional TCG opal support. The X-73 series offers an ideal solution for embedded applications that require reliable and long service life storage

Features

  • Dynamic and static wear-leveling
  • Active and passive data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power fail protection
  • In-field firmware update
  • Total records and information management (TRIM) and native command queuing (NCQ) support
  • Advanced technology attachment (ATA) security feature set support
  • DEVSLP compatible
  • Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
  • 15µ" gold-plated connector
  • End-to-end (E2E) data protection
  • AES 256 encryption
  • TCG OPAL 2.0 compliant

Specifications

  • 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB capacities
  • SATA III – 6Gbps compliance
  • SATA 2.5" SSD package
  • 15 + 7-pin serial ATA connector
  • 9.5 / 0.93 maximum endurance
  • 5V ± 10% operating voltage
  • 100mm x 70mm x 7mm dimensions
  • >2M hours meantime between failures (MTBF)
  • 1500G and 0.5ms shock
  • Operating temperature range
    • Commercial: 0°C to +70°C
    • Industrial and storage: -40°C to +85°C
Yayınlandı: 2020-05-12 | Güncellenmiş: 2024-12-04