Swissbit X-600 Industrial SATA SSDs
Swissbit X-600 Industrial SATA II 2.5" Solid State Drives (SSD) are engineered to be a storage solution in harsh environments such as a wide temperature range, shock, vibration, or humidity. The X-600 SSDs offer various options for secure erase, purge, and sanitizing methods. The SSDs also provide enterprise-grade Self-Monitoring, Analysis, and Report Technology (S.M.A.R.T), which allows the user to have full control of mission-critical data at any given time. The BCH-ECC (Error Correction Code) in combination with an intelligent Power Fail Protection mechanism guarantees the highest possible data reliability. Special features such as ATA-8, NCQ, and TRIM commands enable higher sequential and random performance while providing the high level of reliability required in industrial applications.Features
- Dynamic and static wear leveling
- Data care management
- Active adaptive read refresh
- Passive background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power fail protection
- AHCI, TRIM, and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware update
Yayınlandı: 2019-08-23
| Güncellenmiş: 2024-01-02