Switchcraft

Switchcraft, Inc. is a leading manufacturer and supplier of broad lines of switches and connectors (audio/video, circular, power, RF, USB, cable) for the audio, video, telecommunications, computer, medical, appliance, military, transportation, and instrumentation industries. Since 1946, Switchcraft has been setting industry standards throughout their superior product lines. As a global-minded manufacturer, Switchcraft meets ISO 9001 standards and its products meet UL, CSA, VDE, Semko, Demko, Nemko, SETI, SEV, Mil-Spec and IP68 standards.

For more products from Switchcraft, visit Conxall.

Öne Çıkan Ürünler Switchcraft

RAPC15S 15A Right-Angle DC Power Jacks

RAPC15S 15A Right-Angle DC Power Jacks

Extends the rugged and easy-to-use design of a barrel connector to higher-power applications.  

EP7 Series 30A Power Connectors

EP7 Series 30A Power Connectors

Features 3-, 4-, or 5-pin configurations designed for high-current applications.

NH Series USB & HDMI Narrow Panel-Mount Connectors

NH Series USB & HDMI Narrow Panel-Mount Connectors

Fits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.

Multi-Con-X Insta-Click® Sealed Connectors

Multi-Con-X Insta-Click® Sealed Connectors

Offers a 23A maximum current rating, 300VAC/DC voltage rating, & a -40°C to +85°C temperature range.