Switchcraft 1/4” Sealed Jacks & Plugs

Switchcraft 1/4" Sealed Jacks and Plugs offer maximum durability by adding a waterproof IP66 seal when the jack and plug are mated. The 11W07 and 11W11 jacks are open-circuit jacks featuring panel thicknesses of 0.05" (1.03mm) to 0.090" (2.3mm) and 0.095" (2.4mm) to 0.125" (3.2mm), respectively. These jacks mate with 250Sx and 280 plugs and offer a screw termination style with straight orientation. The 12AW07 and 12BW11 jacks feature a shunt tip and mono position with 0.050" (1.3mm) to 0.090” (2.3mm) panel thicknesses and mate with 267Sx and 297 plugs. The 12BW07 and 12BW11 feature open circuit and stereo positions with a panel thickness of 0.095" (2.4mm) to 0.125" (3.2mm) and mate with 267Sx and 290 plugs.

Switchcraft 1/4″ sealed plugs are cable connectors that come in sizes from 0.15" (3.6mm) to 0.28" (7.4mm). These plugs mate with 11W07, 11W11, 11, 12AW07, 12AW11, 12BW07, 12BW11, 12A, or 12B. The W07 and W11 sealing hex nuts and O-ring set come in 0.050" (1.3mm) to 0.090" (2.3mm) and 0.095" (2.4mm) to 0.125" (3.2mm) panel thicknesses.

Features

  • IP66 rated
  • Offers maximum durability
  • -20°C to +50°C operating temperature range
  • RoHS compliant

Applications

  • Harsh environments
  • Pro audio
  • Broadcast
  • Medical
  • OEM electronics
Yayınlandı: 2020-04-29 | Güncellenmiş: 2024-08-15