Switchcraft A/V Boxes
Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.Features
- SC600 A/V Boxes
- Combines 14 adapters in one device
- Each side of the box functions separately
- SC700, SC702, and SC800 A/V Boxes
- Converts outputs of various equipment to balanced mic level signals
- SC900 A/V Boxes
- Incorporates DI technology called the Phantom lift
Yayınlandı: 2014-06-24
| Güncellenmiş: 2022-03-11