Switchcraft Miniature DC Power Plugs
Switchcraft Miniature DC Power Plugs are part of Switchcraft's two-conductor power plug family and are compatible with Switchcraft mating power jacks. In an industry-standard 2.1mm configuration, an optional locking ring is available for added security in critical applications. Switchcraft Miniature DC Power Plugs are ideal for attaching extra-low voltage devices, such as consumer electronics, to external power.Features
- Part of Switchcraft's 2-conductor power plug family
- Industry-standard 2.1mm configuration
- Optional locking ring is available for added security in critical applications
- Molded plastic handles available in either black or red (other colors available)
- Sleeve terminal serves as a cord clamp
- Fully compatible with Switchcraft mating power jacks
- Ideal for attaching extra-low voltage devices, such as consumer electronics equipment, to external power
Applications
- Consumer electronics
- Digital cameras
- Power supplies
- Digital video recorders
- Personal audio equipment
- GPS
Yayınlandı: 2009-07-16
| Güncellenmiş: 2022-03-11