Switchcraft Mini-Con-X® Mixed Signal / Power Connectors
Switchcraft Mini-Con-X® Mixed Signal / Power Connectors combine signal and power into the same connector for space savings and cost-effectiveness. These connectors are available in cable-end, panel-mount, and cable-to-cable options. Switchcraft Mini-Con-X Mixed Signal / Power Connectors fit the same overall dimensions of existing Mini-Con-X connectors. Pin options include 6-pin (2#16, 4#20) and 8-pin (2#16, 6#26). Applications include outdoor instrumentation, agriculture and construction vehicles, communication devices, and safety/security equipment.Features
- Combines signal and power into the same connector, saving space and providing cost-effectiveness
- Cable-end, panel-mount, and cable-to-cable (inline) options available with male pin or female socket contacts
- Fits the same overall dimensions as existing Mini-Con-X connectors
- 2A to 10A maximum current rating
- Voltage rating
- 125VRMS (6-pin)
- 250VRMS (8-pin)
- -40°C to +85°C operating temperature range
Applications
- Outdoor instrumentation
- Agriculture and construction vehicles
- Communication devices
- Safety and security equipment
Yayınlandı: 2016-09-09
| Güncellenmiş: 2022-03-11