Switchcraft Multi-Con-X Insta-Click® Sealed Connectors
Switchcraft Multi-Con-X Insta-Click® Sealed Connectors offer a 23A maximum current rating, 300VAC/DC voltage rating, and a -40°C to +85°C temperature range. These connectors feature an Insta-Click spring-loaded latching mechanism that locks automatically and easily disconnects with a quarter turn of the coupling ring. Insta-Click connectors only mate with other Insta-Click series products, and these connectors are available in a variety of configurations with up to 12 contacts. Switchcraft Multi-Con-X Insta-Click Sealed Connectors offer an IP68 rating for water resistance in harsh environments when used with a molded case assembly and a UL F1 rating for UV resistance in lighting applications and outdoor use.Features
- Insta-Click spring-loaded latching mechanism
- Available as field-installable connectors or factory-molded cable assemblies
- Various configurations with up to 12 contacts
- Insta-Click connectors only mate with Insta-Click series products
Applications
- Harsh environments
- Outdoor use
- Lighting
Specifications
- 300VAC/DC voltage rating
- 23A maximum current rating
- -40°C to +85°C temperature range
- IP68 rated for water resistance
- UL F1-rated high-quality plastic construction for UV resistance
- Conductor Sizes
- #12 accepts 14AWG to 12AWG
- #16 accept 18AWG to 16AWG
- #20 accept 24AWG to 20AWG
Yayınlandı: 2023-01-06
| Güncellenmiş: 2023-01-22