Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors

Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors feature a 19mm width, compared to the standard of 26mm. This enables up to 20 connectors to fit on a single rack, an increase from the standard of 16. Switchcraft NH connectors feature industry-standard RJ45 connectors, with a variety of termination configurations including RJ-45 and IDC.

Features

  • 19mm width
  • Enables up to 20 connectors per rack unit, compared to 16
  • Connector-to-connector and IDC-to-connector configurations
  • Panel Mount
  • Diecast construction
  • CAT 5e, CAT 6, and CAT 6A configurations
  • Shielded and non-shielded configurations
  • Standardized modular keystone

Videos

Yayınlandı: 2021-09-23 | Güncellenmiş: 2023-01-26