Swivellink AFSB-1 Ball Bases
Swivellink AFSB-1 Ball Bases create the foundation of Swivellink Imperial mounting configurations. The bases are available in three sizes for user flexibility: extra small (XS), standard, and heavy duty (HD). The AFSB-1 bases operate in conjunction with other Swivellink mounting products, including links, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-1 Ball Bases feature a thru-hole design for wire management and protection. The ball bases are part of an intentionally designed product line to solve industrial automation issues.Features
- Imperial bases with standard/English hardware
- Operates in a system with other Swivellink mounting products, including links, knuckles, and sensor mounts
- Suitable for a single- or dual-arm setup
- Thru-hole design for wire management and protection
- Available in standard and HD strength options
- Standard is estimated to hold 4lbs to 30lbs
- HD is estimated to hold 31lbs to 70lbs
- Easy to install and adjust
- Ideal for mounting Swivellink Cobot vision products
Mechanical Drawing
Product Portfolio
Yayınlandı: 2024-06-27
| Güncellenmiş: 2024-07-17