Swivellink SLM-3 Links

Swivellink SLM-3 Links are designed for use with Swivellink knuckles to extend the reach and increase the flexibility of Swivellink Metric mounting configurations. The links are available in three sizes for user versatility: extra small (XS) and standard. The SLM-3 links operate in conjunction with other Swivellink mounting products, including bases, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink SLM-3 Links feature a hollow design for wire management and cable routing ability. The links are part of an intentionally designed product line to solve industrial automation issues.

Features

  • Metric links with gray metric hardware
  • Operates in a system with other Swivellink mounting products, including bases, knuckles, and sensor mounts
  • Ideal for mounting Swivellink Cobot vision products
  • Features ball, tee, and telescoping link options
  • Suitable for a single- or dual-arm setup (model dependent)
  • Hollow design for wire management and cable routing ability
  • Available in XS and options
    • 50mm or 100mm XS link options with 6.35mm hole clearance for cables
    • 50mm, 100mm, 150mm, 200mm, and 300mm standard options with telescoping links and 19.05mm hole clearance for cables
  • Easy to install and adjust
Infographic - Swivellink SLM-3 Links

Mechanical Drawing

Mechanical Drawing - Swivellink SLM-3 Links

Product Portfolio

Chart - Swivellink SLM-3 Links
Yayınlandı: 2024-06-28 | Güncellenmiş: 2024-07-17