Syntiant KAS-700-015x SiSonic™ Mic on Flex Eval Boards
Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).
Features
- KAS-700-0155
- Bottom port analog microphone mounted to a flexible bias board
- For use with Syntiant “Muskie” microphone evaluation kit - KAS-33100-0004
- 62.5dB Signal-to-Noise Ratio (SNR) in a small footprint, ideal for a wide range of use cases where excellent wideband audio performance and RF immunity are required
- SPV0142LR5H-1 is a miniature, high-performance, low-power, ±1dB matched sensitivity bottom port silicon microphone
- KAS-700-0156
- Bottom port analog microphone mounted to a flexible bias board
- For use with Knowles “Muskie” microphone evaluation kit - KAS-33100-0004
- 63dB Signal-to-Noise Ratio (SNR) in a small footprint, ideal for a wide range of use cases where excellent wideband audio performance and RF immunity are required
- SPV1142LR5H-1 is a miniature, high-performance, low-power, ±1dB matched sensitivity bottom port silicon microphone
- LFRO = 25HZ
- KAS-700-0157
- Bottom Port PDM microphone mounted to a flexible bias board
- For use with Knowles “Muskie” microphone evaluation kit - KAS-33100-0004
- 63.5dB Signal-to-Noise Ratio (SNR) in a small footprint, ideal for a wide range of use cases in smartphones and mobile devices
- 2D barcode for 1:1 product tracking
- ±1dB sensitivity matching and a noise-immune PDM output enhance multi-mic architecture performance and ease system integration
Applications
- Smart speakers
- Mobile phones
- Remote controls
- Automotive
- Laptops
- Smart home
- Headphones
- IoT
Kit Contents
- KAS-700-0155
- SPV0142LR5H-1 bottom port analog microphone
- Bypass capacitor, 0.1F ±10% 16V, X5R, 0402
- KC10493 flex circuit PCB
- KAS-700-0156
- SPV1142LR5H-1 bottom port analog microphone
- Bypass capacitor at 0.1 F ±10% 16V, X5R, 0402
- KC10493 flex circuit PCB
- KAS-700-0157
- SPH0141LM4H-1 bottom port analog microphone
- Bypass capacitor at 0.1uF, 0.1F ±10% 16V, X5R, 0402
- KC10103 flex circuit PCB
Additional Resources
Flex Circuit Dimensions
Flex Circuit Pinouts
KAS-700-0155/KAS-700-0156 Microphone Dimensions (MM)
KAS-700-0157 Microphone Dimensions (MM)
Yayınlandı: 2025-11-04
| Güncellenmiş: 2025-11-20