Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a reverse recovery time of 25ns. The PUUPx Rectifiers are available in 100V and 200V voltage ratings, with a forward current range from 3A to 6A. These planar devices offer low power loss and high efficiency in a low-profile TO-277A package with wettable flanks, ideal for automated placement. The package also features wettable flanks, enabling automated optical inspection and increasing reliability.

The Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers operate at a junction temperature range of -55°C to +175°C. Typical applications for these devices include high-frequency switching, DC-DC, and snubbers.

Features

  • AEC-Q101 qualified
  • Planar technology
  • Low power loss, high efficiency
  • Ideal for automated placement
  • MSL1 moisture sensitivity level per J-STD-020
  • -55°C to +175°C junction temperature range
  • TO-277A (SMPC4.6U) package with wettable flanks
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated terminal leads, solderable per J-STD-002
  • Polarity indicated by cathode band
  • Meets JESD 201 class 2 whisker test
  • Halogen-free and RoHS compliant

Applications

  • High-frequency switching
  • DC-DC converters
  • Snubber

Specifications

  • Repetitive peak reverse voltage (VRRM)
    • PUUPxBH: 100V
    • PUUPxDH: 200V
  • Reverse voltage, total rms value (VR(RMS))
    • PUUPxBH: 70V
    • PUUPxDH: 140V
  • Forward current (IF)
    • PUUP3xH: 3A
    • PUUP4xH: 4A
    • PUUP6xH: 6A
  • Reverse current at TJ = 125°C (IR)
    • PUUP3xH: 10µA
    • PUUP4xH: 10µA
    • PUUP6xH: 15µA
  • Reverse recovery current (IRM)
    • PUUP3xH: 4.9A
    • PUUP4xH: 4.9A
    • PUUP6xH: 5.3A
  • Reverse recovery charge (Qrr)
    • PUUP3xH: 51nC
    • PUUP4xH: 57nC
    • PUUP6xH: 72nC
  • Reverse recovery time (trr)
    • PUUP3xH: 23ns
    • PUUP4xH: 24ns
    • PUUP6xH: 27ns

Pin Designations

Mechanical Drawing - Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers

Package Outline

Mechanical Drawing - Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers
View Results ( 16 ) Page
Parça Numarası Veri Sayfası Vr - Ters Voltaj If - İleri Akım Vf - İleri Voltaj Maksimum Dalgalanma Akımı IR - Ters Akım Kurtarma Süresi Paket / Kasa RoHS - Mouser
PUUP3DH PUUP3DH Veri Sayfası 200 V 3 A 860 mV 190 A 2 uA 31 ns TO-277A-3 E
PUUP6BH PUUP6BH Veri Sayfası 100 V 6 A 850 mV 410 A 2 uA 31 ns TO-277A-3 E
PUUP10JH PUUP10JH Veri Sayfası 600 V 10 A 1.53 V 115 A 5 uA 28 ns TO-277A-3 Y
PUUP12JH PUUP12JH Veri Sayfası 600 V 12 A 1.67 V 160 A 5 uA 27 ns TO-277A-3 Y
PUUP6JH PUUP6JH Veri Sayfası 600 V 6 A 1.56 V 85 A 2 uA 26 ns TO-277A-3 Y
PUUP8JH PUUP8JH Veri Sayfası 600 V 8 A 1.53 V 100 A 5 uA 27 ns TO-277A-3 Y
PUUP3JH PUUP3JH Veri Sayfası 600 V 3 A 1.3 V 55 A 2 uA 29 ns TO-277A-3 Y
PUUP10J PUUP10J Veri Sayfası 600 V 10 A 1.75 V 115 A 5 uA 25 ns TO-277A-2 Y
PUUP6J PUUP6J Veri Sayfası 600 V 6 A 1.62 V 160 A 2 uA 25 ns TO-277A-2 Y
PUUP8J PUUP8J Veri Sayfası 600 V 8 A 1.72 V 100 A 5 uA 25 ns TO-277A-2 Y
Yayınlandı: 2021-09-24 | Güncellenmiş: 2023-03-22