Taiwan Semiconductor S1M Surface Mount Rectifiers
Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.Features
- AEC-Q101 qualified
- Glass passivated chip junction
- Ideal for automated placement
- Low forward voltage drop
- High surge current capability
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
Applications
- DC to DC converter
- Automotive application
- Car lighting
- Snubber
- Freewheeling application
Package Styles
Yayınlandı: 2022-10-19
| Güncellenmiş: 2023-02-09