Taiwan Semiconductor TQL85x 500mA Low-Dropout Linear Regulators

Taiwan Semiconductor TQL85x 500mA Low-Dropout Linear Regulators are high-performance low-dropout linear regulators for 3.3V or 5V with an input range of 3V to 50V and low quiescent 40μA (TQL850) or 30μA (TQL851). The TQL82x provides 2% output voltage accuracy and 500mA maximum driving current and is suitable for automotive or other supply systems. The TQL82x requires one small ceramic capacitor of 1μF to exhibit fast regulation and good stability. It also shows very low dropout voltage with 60mV in 100mA-load and 150mV in 250mA-load. The start operating voltage is 3V which is suitable for the cranking condition of an automotive system.

The Taiwan Semiconductor TQL85x has an enable function to switch ON and OFF for power dissipation. It also has other protection functions such as thermal shutdown and current-limit that protect against immediate damage.

Features

  • AEC-Q100 qualified with the following results
    • Device temperature grade 1: -40°C to 125°C
    • Device HBM ESD classification level H1C
    • Device CDM ESD classification level C3
  • 3V to 50V input voltage range
  • 3.3V or 5V fixed output voltage
  • Typical 60mV @ 100mA low dropout voltage
  • 500mA output current
  • Typical 40μA (TQL850) or 30μA (TQL851) low quiescent current
  • Typical ±2% output voltage accuracy
  • 1μF ceramic output stable capacitor
  • Output current limit
  • Over-temperature protection
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Automotive power supply systems
  • General power supply applications

Block Diagram

Block Diagram - Taiwan Semiconductor TQL85x 500mA Low-Dropout Linear Regulators
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
TQL850CSV50 RLG TQL850CSV50 RLG Veri Sayfası LDO Voltaj Regülatörleri 500mA, Low-IQ 40uA Low-Dropout Liner Regulator Enable, Reset, Watchdog Functions
TQL851CSV50 RLG TQL851CSV50 RLG Veri Sayfası LDO Voltaj Regülatörleri 500mA, Low-IQ 30uA Low-Dropout Liner Regulator with Enable
TQL851CSV33 RLG TQL851CSV33 RLG Veri Sayfası LDO Voltaj Regülatörleri 500mA, Low-IQ 30uA Low-Dropout Liner Regulator with Enable
TQL850CSV33 RLG TQL850CSV33 RLG Veri Sayfası LDO Voltaj Regülatörleri 500mA, Low-IQ 40uA Low-Dropout Liner Regulator Enable, Reset, Watchdog Functions
Yayınlandı: 2022-06-28 | Güncellenmiş: 2024-03-29