Taiwan Semiconductor TQM150 Automotive MOSFET
Taiwan Semiconductor TQM150 Automotive MOSFET is a dual N-channel, 40V MOSFET. This automotive MOSFET is AEC-Q101 qualified and operates from -55°C to 175°C. The Taiwan Semiconductor TQM150 automotive MOSFET is RoHS-compliant and Halogen-free. Typical applications include power switches for 12V automotive systems, DC-DC converters, automotive transmission control, and solenoid and motor control.Features
- AEC-Q101 Rev-D qualified
- 100% UIS and Rg tested
- 175°C operating junction temperature
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Power switch for 12V automotive systems
- Solenoid and motor control
- Automotive transmission control
- DC-DC converters
Specifications
- 40V drain-source voltage
- -55°C to 175°C operating temperature range
- 18nC Gate Charge (Qg)
- 48W Power Dissipation (PD)
Additional Resources
TQM150 Output Characteristics
TQM150 schematic
Yayınlandı: 2020-02-04
| Güncellenmiş: 2024-11-27