TAIYO YUDEN LCXN Automotive Power Inductors

TAIYO YUDEN LCXN Automotive Power Inductors are designed to deliver superior performance and reliability for demanding applications. Featuring robust anti-vibration characteristics and excellent resistance to heat cycles, these inductors ensure stable operation, even in harsh environmental conditions. Enhanced coplanarity and full AOI support provide seamless integration and improved manufacturability. With an operating temperature range of up to +125°C, TAIYO YUDEN LCXN inductors offer outstanding durability and efficiency, making them an ideal choice for automotive power solutions.

Features

  • Sleeveless structure with the large electrode area ensures high heat cycle resistance and a secure connection to PCBs
  • Unique core design enhances coplanarity, reducing mounting risks
  • Great electrical performance achieved through the use of the original magnetic metal material in resin
  • Additional side electrode for AOI support
  • AEC-Q200 qualified

Applications

  • Grade 2 automotive
    • ADAS sensors
    • ITS/telematics systems
    • Cockpit domain controllers
    • Instrument clusters
    • Tire pressure monitoring systems (TPMS)
    • Keyless entry systems
Yayınlandı: 2025-04-10 | Güncellenmiş: 2025-11-04