TAIYO YUDEN MCOIL™ LSAN Chip Power Inductors
TAIYO YUDEN MCOIL™ LSAN Chip Power Inductors are wire-wound metal power inductors designed for general electronic equipment. These modules are offered in 2016 (0806) and 2520 (1008) package sizes with a thickness of only 1mm or 1.2mm and an L-shape electrode (Ag resin x Sn plate). The use of metallic magnetic materials offers excellent DC bias characteristics. Specifications include 0.037Ω to 0.380Ω maximum DC resistance, 1000mA to 4700mA maximum saturation current, and 0.24μH to 4.7μH nominal inductance with ±20% inductance tolerance. TAIYO YUDEN MCOIL LSAN Chip Power Inductors are RoHS and REACH compliant and operate in a -40°C +105°C temperature range (including self-generated heat). The LSAN series is suitable for anti-noise measures on power supplies and in smartphones, tablet PCs, and communication equipment circuits.MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- Wire-wound metal power inductors
- Use of metallic magnetic materials offers excellent DC bias characteristics
- For general electronic equipment
- L-shape electrode (Ag resin x Sn plate)
- RoHS and REACH compliant
Applications
- Suitable for anti-noise measures on power supplies
- Circuits of smartphones, tablet PCs, and communication equipment
Specifications
- Dimensions (L x W)
- 2016 (0806): 2mm x 1.6mm
- 2520 (1008) 2.5mm x 2mm
- Thickness
- KK code: 1mm
- MK code: 1.2mm
- 0.24μH to 4.7μH nominal inductance range
- ±20% inductance tolerance
- 0.037Ω to 0.380Ω maximum DC resistance
- Maximum rated current
- 1000mA to 4700mA saturation current
- 950mA to 3500mA temperature rise current
- 2MHz measuring frequency
- -40°C +105°C operating temperature range (including self-generated heat)
Dimensions
Additional Resources
Yayınlandı: 2023-06-21
| Güncellenmiş: 2025-11-04