TAIYO YUDEN MCOIL™ LSAP Wire-Wound Metal Power Inductors
TAIYO YUDEN MCOIL™ LSAP Wire-Wound Metal Power Inductors are designed for use in general electronic equipment. These surface-mount modules feature a compact case size of 2.5mm x 2mm with a maximum height of 1.2mm. The MCOIL LSAP inductors offer a 0.22μH to 10μH inductance range and a 1.1A to 7.5A maximum saturation current range. Additional specifications include 21mΩ to 650mΩ maximum DC resistance and 2MHz LQ measuring frequency. These wire-wound metal power inductors operate in a -40°C to 125°C temperature range and are suitable for reflow soldering only. Typical applications include mobile devices such as smartphones, tablet PCs, smartwatches, handheld game consoles, and so on, among general consumer electronic equipment.MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- For use in general electronic equipment
- Compact size
- Surface mounting
- Reflow soldering only
- Halogen-free
- RoHS- and REACH-compliant
Specifications
- 2.5mm x 2mm case size with 1.2mm maximum height
- 0.22μH to 10μH ±20% inductance range
- 1.1A to 7.5A maximum rated saturation current range
- 750mA to 5A maximum temperature rise current range
- 21mΩ to 650mΩ maximum DC resistance range
- 2MHz LQ measuring frequency
- -40°C to 125°C operating temperature range (including self-generated heat)
- ±20% temperature characteristic (inductance change)
Applications
- Mobile devices:
- Smartphones
- Tablet PCs
- Smartwatches
- Handheld game consoles
- General electronic equipment
Mechanical Dimensions
Yayınlandı: 2023-06-21
| Güncellenmiş: 2025-11-04