TAIYO YUDEN Consumer-Grade MLCCs for Consumer Devices

TAIYO YUDEN Consumer-Grade Multilayer Ceramic Capacitors (MLCCs) are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a wide selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver top performance to help advance device designs. These general-grade MLCCs from TAIYO YUDEN are well-suited for applications such as PCs, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.

Part Number Change Notice

Note: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Features

  • Extensive lineup of case sizes and capacitance values
  • Superior device performance and reliability due to proprietary material technique

Applications

  • Smartphones
  • Wearable devices
  • PCs and tablet PCs
  • AI servers
  • Network equipment
  • Power supplies
Yayınlandı: 2024-01-23 | Güncellenmiş: 2026-03-26