TAIYO YUDEN TSD1 High-Frequency Diplexers
TAIYO YUDEN TSD1 High-Frequency Diplexers cover a total frequency range of 617MHz to 8.25GHz. The minimum and maximum frequency values vary for each diplexer in the series. TAIYO YUDEN TSD1 High-Frequency Diplexers come in a compact package and operate over a -40°C to +85°C temperature range. Applications include BLUETOOTH® devices, wireless LAN, and GPS.Features
- 617MHz to 8.25GHz frequency range (varies by model within this range)
- 50Ω impedance
- 0402 or 0805 surface-mount package option
- -40°C to +85°C operating temperature range
Applications
- GPS
- Bluetooth
- Wireless LAN
Yayınlandı: 2025-03-10
| Güncellenmiş: 2025-06-30