Tallysman TW5384 Smart GNSS Antennas
Tallysman TW5384 Smart GNSS Antennas feature a dual-band (L1/L2) antenna that integrates a Tallysman Accutenna® dual-feed ceramic patch. The GNSS antennas are multi-constellation, simultaneously covering GPS, GLONASS, Beidou, and Galileo. The antennas offer PointPerfect PPP-RTK via SPARTN and are RTK base/rover capable. The Tallysman TW5384 Smart GNSS Antennas contain a u-blox ZED-F9P high precision GNSS receiver, which allows users a GNNS resource with a UART interface over RS422/485 with an RJ45 connector. The antennas are ideal for various applications, including autonomous driving, robotics, unmanned aerial vehicles (UAV), geodetic surveys, and subsidence monitoring.Features
- Dual-band (L1/L2)
- Multi-constellation (GLONASS, Galileo, GPS, Beidou)
- L-Band corrections
- PointPerfect PPP-RTK via SPARTN
- RTK base/rover operation
- uBlox ZED-F9P
- Fixed mount through-hole
- Low profile grey radome
- IP69K waterproof package
- RS422/485 RJ45 connector
- Tallysman Accutenna Dual-Feed patch with eXtreme filtering for out-of-band signal rejection
Applications
- Autonomous driving
- Smart agriculture
- Robotics
- UAV
- Geodetic survey
- Precision timing
- Subsidence monitoring
- Digital twin
Specifications
- 5VDC to 36VDC voltage range
- 200mA current range
- 10Hz to 200Hz log sweep 3G
- -167dBm tracking and navigation sensitivity
- -160dBm reacquisition sensitivity
- 66.5mm x 21mm dimensions
- 5m cable length
- -40°C to +85°C operating and storage temperature range
Datasheets
Yayınlandı: 2024-02-09
| Güncellenmiş: 2024-04-16