Tallysman TW5387 Smart GNSS UDR Antenna
Tallysman TW5387 High-Precision Smart GNSS Antenna is a multi-band, multi-constellation integrated GNSS receiver/antenna with Inertial Measurement Unit (IMU) (for UDR) and RTK for precise point positioning. This antenna provides sub-1-meter accuracy stand-alone and 1cm accuracy with RTK corrections. The GNSS receiver supports concurrent tracking of three major constellations (GPS, BeiDou, and Galileo) in multiple frequency bands. The multi-band (L1/L5) architecture is an effective method for removing ionospheric error.The TW5387 GNSS antenna employs multi-stage filtering with low noise figure LNAs, combined with the dual feed Accutenna®, improving the rejection of multi-path signal interference. The TW5387 GNSS antenna supports real-time Kinematic base/rover corrections that allow performance optimization to sub 1cm.
Features
- Improved noise immunity with multi-band ST TESEO V GNSS receiver chipset (Quectel)
- On-board Inertial Measurement Unit (UDR and ADR - wheelticks) provides continuous availability during periods of signal loss
- Improved multi-path rejection with dual feed L1/L5 Accutenna®
- Multi-band GNSS receiver is resilient to ionospheric errors
- High-reliability timing with an expansive constellation array
- Exceptional position performance standalone without correction services
- Broad 5V to 36V operation voltage range
- RS-422 differential (or RS-232) signalling
- Industrial grade IP69K enclosure
- Rugged fixed mount
- Multiple cable lengths (5m, 15m, and 25m)
- Available with conical radome
Dimension Diagram
Yayınlandı: 2024-08-28
| Güncellenmiş: 2024-09-19