Tamura BPM Power Modules
Tamura BPM Power Modules feature 40W output power and can be used for industrial equipment that needs to be downsized. The BPM series offers a wide input voltage range, low noise, and energy savings. Additional features include miniaturization, simplification of procurement, and a reduction of man-hours. The power modules come with built-in protective functions and operate in a -20°C to +80°C temperature range with derating. Tamura BPM Power Modules are compatible with various safety standards, including UL/CSA/IEC/EN 9569/-1, UL/CSA/IEC/EN 60950-1/UL/CSA/IEC/EN 60065, and IEC/EN 60335-1. Typical applications include uninterruptible power supplies (UPS), photovoltaic (PV) inverters, general inverters, air conditioners, refrigerators, and energy storage systems.Features
- Wide input voltage
- Compatible with various safety standards: UL/CSA/IEC/EN 9569/-1, UL/CSA/IEC/EN 60950-1/UL/CSA/IEC/EN 60065, and IEC/EN 60335-1
- Energy saving and low noise
- Built-in protective functions (overcurrent, overvoltage, and overheat protection)
- -20°C to +95℃ operating temperature range (+75°C to +95℃ based on temperature derating)
Applications
- General inverters
- UPS
- PV inverters
- Air conditioners
- Energy storage systems
- Refrigerators
Videos
Series Overview
Additional Resource
Yayınlandı: 2017-12-14
| Güncellenmiş: 2024-09-19