Taoglas Accura GNSS Direct-Mount Antennas
Taoglas Accura GNSS Direct-Mount Antennas are available in passive and active variations, both with robust IP67-rated waterproof enclosures. The series lineup includes active multi-band (+ L-band) GNSS antennas with 58mm x 40.5mm dimensions and active or passive GPS / GLONASS / Galileo / BeiDou antennas with 60mm x 27.25mm dimensions. Taoglas Accura GNSS Direct-Mount Antennas offer high performance and a unique indented SMA (M) connector that ensures a solid, reliable connection. The antenna enclosure is designed to withstand even the harshest environments, making these antennas suitable for applications in navigation, transportation, robotics, and remote asset tracking.Features
- Passive or active antennas
- IP67 water resistance, withstands rain, dust, and even temporary submersion
- Waterproof O-ring keeps out water, even in the most challenging conditions
- High-performance design
- Secure mounting with unique indented SMA(M) connector for solid, reliable connections
- Robust external enclosure protects antenna from shock, vibration, and impact
- Lightweight design
Applications
- Transportation
- Navigation
- Autonomous vehicles
- Unmanned aerial vehicles (UAVs)
- Remote asset tracking
- Real-time kinematic positioning (RTK) systems
- Precision agriculture
- Robotics
- Telematics
Specifications
- Options
- Active multi-band (+ L-band) GNSS
- Active or passive GPS / GLONASS / Galileo / BeiDou
- 50Ω impedance
- Dimensions
- 58mm x 40.5mm
- 60mm x 27.25mm
- -40°C to +85°C operating temperature range
Datasheets
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-09-03