Taoglas AHPD24510A & AHPD24510A.B Evaluation Boards
Taoglas AHPD24510A and AHPD24510A.B Evaluation Boards are designed to evaluate the HP24510A dual-feed GNSS antenna. The AHPD24510A board comes with integrated TFM.100A and 2x HC125A, whereas the AHPD24510A.B evaluation board includes integrated TFM.112A and 2x HC125A. The TFM front-end active electronics and hybrid couplers achieve excellent positioning performance. These boards show the optimum active electronics design for passive GNSS L1/L2/L-band antenna for integrated TFM modules and hybrid couplers. The AHPD24510A and AHPD24510A.B reference boards are used in applications such as autonomous driving, precision agriculture, and precision positioning for robotics.Features
- Bands covered:
- BeiDou (B1/B2b)
- GPS/QZSS (L1/L2)
- GLONASS (G1/G2/G3)
- Galileo (E1/E5b)
- Optimum active electronics design for passive GNSS L1/L2 antenna with integrated TFM module and hybrid couplers
- RoHS and Reach compliant
Applications
- Autonomous driving
- Precision agriculture
- Timing accuracy synchronization
- Telematics and container/asset tracking
- Precision positioning for robotics
GNSS Bands and Constellations
Datasheets
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-04-17