Taoglas Barracuda Omnidirectional ISM Antennas

Taoglas Barracuda Omnidirectional Outdoor Antennas are designed for long-range (LoRa) base stations or other industrial, scientific, and medical (ISM) applications. The outdoor omnidirectional antenna collinear dipole design sits uniformly in the azimuth with a high gain, providing coverage over long distances, and minimizing the number of cells or nodes needed in a network. The UV-resistant coating with fiberglass housing makes these antennas suitable for mounting in harsh outdoor environments. Taoglas Barracuda Omnidirectional Outdoor Antennas are ideal for environmental monitoring and smart city applications.

Features

  • Omnidirectional radiation
  • Collinear dipole array antenna type
  • Robust design for all-weather operation
  • IP65 waterproof
  • Wall- or pole-mount bracket included
  • RoHS compliant

Applications

  • Environmental monitoring
    • Air pollution monitoring
    • Water flow monitoring
    • Waste management
    • Irrigation
  • Smart city
    • Smart parking
    • Lighting
    • Warehouse and logistics management
Yayınlandı: 2020-05-19 | Güncellenmiş: 2023-07-25