Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter
Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 433MHz, with a bandwidth of 2MHz. The DBP.433.T.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.Features
- 433.92MHz center frequency (Fo)
- 3dB Bandwidth 10MHz
- Support for ISM from 433.05MHz to 434.79MHz
- 0.5dB pass-band ripple
- Attenuation:
- >45.0dB at 0MHz to 390MHz
- >17.0dB at 390MHz to 410MHz
- >14.0dB at 468MHz to 480MHz
- >20.0dB at 480MHz to 1GHz
- 50Ω I/O impedance
- 3.0dB maximum insertion loss
- <-10dB return loss
- 1.0W minimum power dissipation
- -40°C to +85°C temperature range
- Ceramic material
- Ag-plated finish
- SMD monoblock package type
- 10.0mm x 7.5mm x 3.7mm in dimension
Applications
- Wireless transmitters and receivers
- License-free bands used for Internet of Things (IoT)
- Industrial, scientific, and medical (ISM) radio bands
- GPS and GSM
Dimensions
Yayınlandı: 2018-09-18
| Güncellenmiş: 2023-01-12