Taoglas FXC.16 Circular Form Factor NFC Antennas

Taoglas FXC.16 Circular Form Factor Flexible Near Field Communications (NFC) Antennas feature a compact, low-profile package with a 16mm diameter. These 13.56MHz antennas are flexible and offer a 40mm typical interrogation distance. The series is supplied with adhesive backing for quick and easy installation. Taoglas FXC.16 Circular Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, mobile devices, wearables, and access control.

Features

  • 13.56MHz antenna
  • 16mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Yayınlandı: 2023-03-16 | Güncellenmiş: 2024-09-03