Taoglas FXC.30 Circular Form Factor NFC Antennas
Taoglas FXC.30 Circular Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz peel-and-stick antennas with a 30mm diameter. The FXC.30 series is flexible and low profile and offers a typical interrogation distance of 40mm. Taoglas FXC.30 Circular Form Factor NFC Antennas include adhesive backing for quick and easy installation, and the series can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, mobile devices, wearables, and access control.Features
- 13.56MHz antenna
- 30mm diameter
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Yayınlandı: 2023-03-15
| Güncellenmiş: 2024-09-03