Taoglas FXC.40 Circular Form Factor NFC Antennas

Taoglas FXC.40 Circular Form Factor Flexible Near Field Communications (NFC) Antennas offer a 40mm diameter in a low-profile design. These flexible, 13.56MHz circular antennas feature a 40mm typical interrogation distance. The adhesive backing provides quick and easy installation, and the antennas can be mounted inside a plastic device enclosure or on an internal battery. Suitable applications include wearables, mobile devices, payment terminals, device tracking and ID systems, and access control.

Features

  • 13.56MHz antenna
  • 40mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Yayınlandı: 2023-03-14 | Güncellenmiş: 2024-09-03