Taoglas FXR.1515 Square Flexible NFC Antennas
Taoglas FXR.1515 Square Flexible Near Field Communications (NFC) Antennas offer 15mm x 15mm dimensions and a typical interrogation distance of 40mm. These flexible antennas feature a 13.56MHz frequency and a low-profile design with adhesive backing for quick and easy installation. Taoglas FXR.1515 Square Flexible NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, access control, mobile devices, and wearables.Features
- 13.56MHz antenna
- 15mm x 15mm dimensions
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Yayınlandı: 2023-03-13
| Güncellenmiş: 2024-09-03