Taoglas FXR.3030 Square Form Factor NFC Antennas
Taoglas FXR.3030 Square Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas with 30mm x 30mm dimensions. The FXR.3030 series is ideal for mobile devices, wearables, device tracking and ID systems, payment terminals, and access control. The flexible, low-profile antennas feature a 40mm typical interrogation distance. Taoglas FXR.3030 Square Form Factor NFC Antennas are supplied with adhesive backing for quick and easy installation. The antennas can be mounted inside a plastic device enclosure or on an internal battery.Features
- 13.56MHz antenna
- 30mm x 30mm dimensions
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Yayınlandı: 2023-03-10
| Güncellenmiş: 2024-09-03