Taoglas GPSFBD356.A Development Board

Taoglas GPSFBD356.A Development Board is designed to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna. This multiband GNSS stacked ceramic patch is a high-performance, precision-engineered passive patch antenna. The GPSFB356.A has a base of 35mm x 35mm patch and an upper 25mm x 25mm patch single-pin feed output combining both L1 and L2 signals. This antenna is ideal for high-accuracy positioning and navigation systems, Unmanned Aerial Vehicles (UAVs), robotics and autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.

Features

  • GPS/GLONASS/BeiDou
  • Single feed stacked patch
  • 35mm x 35mm x 6.12mm dimensions
  • RoHS and Reach compliant
  • Covering frequency bands:
    • L1:1575MHz
    • L2:1227.6MHz
    • B1:1561MHz
    • G1:1602MHz

Applications

  • High-accuracy positioning and navigation systems
  • Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
  • Mapping and GIS
  • Transportation and telematics
  • Precision agriculture
  • Public safety, search, and rescue
  • RTK systems
Yayınlandı: 2024-12-03 | Güncellenmiş: 2025-01-21