Taoglas GVLB258.A Accura Patch Multi-Band Antenna
Taoglas GVLB258.A Accura Patch Multi-Band Antenna offers an 1166MHz to 1610MHz frequency range, 3.08dBi maximum peak gain, and 50Ω impedance rating. The GVLB258.A is a dual-band GNSS L1/L5 high-performance antenna for high precision GNSS accuracy and fast positioning. This device features a 25mm x 25mm x 8mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS, and BeiDou bands. Taoglas GVLB258.A Accura Patch Multi-Band Antenna is ideal for wearables, security, navigation, and transportation applications.Applications
- Real-time kinematic positioning (RTK)
- Wearables
- Navigation
- Security
- Transportation
- Autonomous vehicles
- Agriculture
Specifications
- 1166MHz to 1610MHz frequency range
- 3.08dBi maximum peak gain
- 50Ω impedance rating
- Omnidirectional radiation pattern
- 25mm x 25mm x 8mm planner dimensions
- 70mm x 70mm ground plane
- Pin and adhesive mount connection type
- -40°C to +85°C temperature range
Additional Resources
Yayınlandı: 2021-09-27
| Güncellenmiş: 2025-03-24