Taoglas GVLBD356.A Development Board

Taoglas GVLBD356.A Development Board is designed to evaluate the GVLB356, a compact, high-performance multiband stacked ceramic patch antenna. This antenna covers GPS L1 and L5, Galileo E1, E5a, GLONASS G1, and B1 and B2 BeiDou bands. The GVLB356 is ideal for high-accuracy positioning, navigation systems, Unmanned Aerial Vehicles (UAVs), robotics, autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.

Features

  • Single feed stacked patch assembly
  • Covering bands:
    • GPS L1:1575MHz
    • GPS L5:1176.45MHz
    • BeiDou B1:1561MHz
    • GLONASS G1:1602MHz
  • Pin and adhesive mount
  • 35mm x 35mm x 6.12mm dimensions
  • RoHS and Reach-compliant

Applications

  • High-accuracy positioning and navigation systems
  • Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
  • Mapping and GIS
  • Transportation and telematics
  • Precision agriculture
  • Public safety, search, and rescue
  • RTK systems
Yayınlandı: 2024-12-10 | Güncellenmiş: 2024-12-24