Taoglas MA Steedan Magnetic-Mount Combo Antennas
Taoglas MA Steedan Magnetic-Mount Combo Antennas offer next-generation technology for vehicles, outdoor buildings, and heavy equipment roof applications. The MA Steedan series includes the MA350 5-in-1 combination antenna, MA354 4-in-1 combination antenna, MA352 and MA353 3-in-1 combination antennas, and MA351 2-in-1 combination antenna. These low-profile, magnetic-mount antennas feature an IP65-rated waterproof ABS enclosure and base. The antennas are an ideal external combination antenna solution for applications where drilling a hole for mounting is not feasible. These antennas can be mounted on steel and other surfaces, including through the roof of a vehicle. The antennas are held in place via ultra-strong neodymium magnets. A soft foam cushion on the base protects the mounting surface, including during installation and removal. Taoglas MA Steedan Magnetic-Mount Combo Antennas have a height of 47.8mm or 52.8mm to allow discrete mounting. Typical applications include next-generation OEM automotive connectivity, FirstNet responder routers, and more.Features
- Common
- Low-profile, magnetic-mount enclosure
- IP65-rated, ruggedized PC/ABS enclosure
- 247mm x 144.3mm x 47.8mm or 52.8mm dimensions
- RoHS and REACH compliant
- MA350 5-in-1 antenna
- 2x 5G/4G MIMO (600MHz to 6000MHz)
- 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
- 1x GPS / GLONASS / Galileo / BeiDou antenna
- MA354 4-in-1 antenna
- 2x 5G/4G MIMO (600MHz to 6000MHz)
- 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
- MA352 3-in-1 antenna
- 2x 5G/4G MIMO (600MHz to 6000MHz)
- 1x GPS / GLONASS / Galileo / BeiDou antenna
- MA353 3-in-1 antenna
- 1x 5G/4G MIMO (600MHz to 6000MHz)
- 1x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
- 1x GPS / GLONASS / BeiDou / Galileo antenna
- MA351 2-in-1 antenna - 2x 5G/4G MIMO (600MHz to 6000MHz)
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- FirstNet responder routers
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-12-10