Taoglas Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.

Features

  • Extended operating temperatures
  • Small footprints
  • PoE, PoE+, and PoE++
  • IEEE802.3 compliant
  • UL certified and RoHS compliant
  • EMI noise suppression
  • System impedance matching
  • Isolation between IC and cable
  • Wide variety of applications

Applications

  • Communications:
    • Data centers, servers, switches, hubs, routers, and cable modem
  • Industrial:
    • 5G gateways, robotics, and PLC machines
  • Renewable energy systems:
    • Solar inverter and controller
  • Health care:
    • Connected medical devices
  • Security systems:
    • IP cameras, security surveillance systems, and VoIP
Taoglas Magnetics Products

Videos

Yayınlandı: 2023-01-30 | Güncellenmiş: 2023-02-02