Taoglas RF Connectors
Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.Features
- SMA, MCX, MMCX, NMO, FAKRA, and 2.92 connectors
- Cross-mateable to other industry-standard connectors
- Supports frequencies from DC up to 40GHz
- PCB, panel, and cable mount
Applications
- High-speed communications
- Satellite communications
- Military
- Aerospace
Additional Resources
Yayınlandı: 2022-02-22
| Güncellenmiş: 2023-11-08