Taoglas TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna
Taoglas TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna covers all sub-6GHz 5G/4G cellular, ISM, and Wi-Fi® bands with frequencies from 450MHz to 6000MHz. This antenna is designed for optimum performance on 5G NR bands between 3.3GHz and 4.2GHz. The TG.46 exhibits a uniform omnidirectional radiation pattern that provides uninterrupted 360° 5G connection reliability. The extended lower frequency coverage at 450MHZ (band 31) makes the antenna ideal for Internet of Things (IoT) applications, such as remote monitoring of smart utilities. Taoglas TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna does not require a ground plane, nor is it detuned by connecting to a ground plane. The TG.46 includes an SMA(M) connector as standard, while the swivel mechanism allows the antenna to be rotated for tight environments and positioned for optimum performance. The antenna is backward compatible with 3G/2G cellular applications.Features
- High efficiency for 450MHz to 6000MHz wideband applications
- Worldwide 5G/4G coverage
- Backward compatible with 3G/2G cellular applications
- Dipole antenna design, no ground plane required
- Hinged 90° termination with SMA(M) connector
- Robust metal hinge design for improved connection reliability
- 218mm x 58mm dimensions
- RoHS and REACH compliant
Applications
- IoT - remote monitoring of smart utilities
- Wideband 5G/4G modules and devices that require high efficiency and peak gain
- High-speed video and real-time streaming
- High-capacity MIMO networks on public transportation
Additional Resource
Yayınlandı: 2020-11-04
| Güncellenmiş: 2024-12-10